You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6W Cabinet Speaker 70/100V/8 Ohm, IP21, EN54-24 - 

PWC6T/ENC

PWC6T/ENC - 6W Cabinet Speaker 70/100V/8 Ohm, IP21, EN54-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PENTON PENTON
Manufacturer Part No:
PWC6T/ENC
Order Code:
LS05869
Product Range
PENTON Cabinet Speakers
Technical Datasheet:
PWC6T/ENC   Datasheet
See all Technical Docs

Product Range Selector (PENTON Cabinet Speakers)

See all from this product range

Product Overview

This cabinet loudspeaker is a real innovation in design and performance. It is both - stylish and elegant - and offers a cost effective and robust alternative to the conventional wooden cabinet loudspeaker. The standard finish is in white, RAL9016. Designed to make installation quick and easy makes it ideally suited for applications that require style as well as high performance such as shops, schools, restaurants, hotels, public areas, offices etc.
  • Stylish yet subtle design; blends well into many environments
  • Material: Low smoke zero Halogen plastic with UV inhibitors
  • Mounting: 2x Screws
  • 70/100V tappings: 0.125/0.375/0.75/1.5/3/6W
  • Output power: 6W @8Ω
  • Frequency response: 220Hz to 18.5kHz
  • Max. SPL (@1m): 100dB
  • Dispersion: 115°
  • IP rating: IP21
  • EN54-24 compliant
  • Connection: Terminal block
  • Dimensions (HxWxD): 169x231x75mm
  • Weight: 1.05kg

Applications

Audio, Business, Commercial, Music, Education, Public, Installations

Footnotes

EN54-24 2008, cert. No: 0359-CPD-0167 Type A

Product Information


:
0.125/0.375/0.75/1.5/3/6W

:
220Hz

:
18.5kHz

:
169mm

:
231mm

:
75mm

:
PENTON Cabinet Speakers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£42.18 ( £50.62  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £42.18 (£50.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £36.74 (£44.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --