You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6W Dual Cone 6.5" Ceiling Speaker 70/100V/8 Ohm, IP21, EN54-24 - 

RCS6FT/ENC

RCS6FT/ENC - 6W Dual Cone 6.5" Ceiling Speaker 70/100V/8 Ohm, IP21, EN54-24
RCS6FT/ENC - 6W Dual Cone 6.5" Ceiling Speaker 70/100V/8 Ohm, IP21, EN54-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PENTON PENTON
Manufacturer Part No:
RCS6FT/ENC
Order Code:
LS05872
Product Range
PENTON Ceiling Speakers 70/100V/8Ω
Technical Datasheet:
RCS6FT/ENC   Datasheet
See all Technical Docs

Product Range Selector (PENTON Ceiling Speakers 70/100V/8Ω)

See all from this product range

Product Overview

The RCS range of ceiling loudspeakers have been carefully designed to blend seamlessly in to any installation. This unit is stylish and unobtrusive. Made from a pressed steel epoxy coated chassis incorporating a twin cone driver, which offers a wider frequency response than a standard single cone, this gives the RCS great audio performance. Designed to make the installation quick and easy, suitable for use in applications where background music and speech are the primary requirement in environments such as shops, schools, restaurants, hotels, public houses, offices, etc.
  • Material: Steel
  • Mounting: Torsion springs
  • 70/100V tappings: 0.125/0.25/0.375/0.75/1.5/3/6W
  • Output power: 6W @8Ω
  • Frequency response: 180Hz to 18kHz
  • Max. SPL (@1m): 102dB
  • Dispersion: 180°
  • IP rating: IP21
  • EN54-24 compliant
  • Capacitor for DC line monitoring
  • Connection: Terminal block
  • Cutout diameter: 200mm
  • Dimensions (HxDia): 120x239mm
  • Weight: 1.5kg

Applications

Audio, Business, Commercial, Music, Education, Public, Installations

Footnotes

EN54-24 2008, cert. No: 0359-CPD-0120 Type A

Product Information


:
0.125/0.25/0.375/0.75/1.5/3/6W

:
180Hz

:
18kHz

:
120mm

:
239mm

:
PENTON Ceiling Speakers 70/100V/8Ω

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

12 In stock Need more?

???PF_PDP_RSP_SUP???

£49.15 ( £58.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £49.15 (£58.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £42.81 (£51.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --