You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Network Microphone Console, Single Zone -
TERRA-K
- Manufacturer:
- PENTON PENTON
- Manufacturer Part No:
- TERRA-K
- Order Code:
- LS06065
- Technical Datasheet:
- TERRA-K Datasheet
Product Overview
- High quality gooseneck microphone and built-in loudspeaker (2.5W)
- Web browser interface for management and monitor
- PoE or 24 VDC power supply (if PoE is not available)
- Automatic gain control on microphone input
- Support G.711, G.722, G.726, G.727, G.729, MP3 audio codec and AAC+ decoding
- Paging to pre-dened zones
- Pre-recorded announcement and dynamic zone paging via TerraManager
- Full duplex intercom
- Push-to-talk button, Talk LED and Power LED
- Power consumption: 3.12W
- Dimensions: 125mm x 350mm x 135mm
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £742.07 (£890.48) | ( ) |
2+ | £639.71 (£767.65) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.