You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Digital Postal Weighing Scales with External Display, 100kg -
VTBAL503
- Manufacturer:
- PEREL PEREL
- Manufacturer Part No:
- VTBAL503
- Order Code:
- IN09880
- Also Known As:
- GTIN UPC EAN: 5410329758707
Product Overview
- Precise 10g increment scale, you won’t miss any detail in weighing, especially when you don't want to overpay for your letter or package
- Thanks to the detachable backlit display, you can effortlessly read the measurement results in any situation
- With automatic calibration, you never have to worry about this scale being inaccurate
- When placed on a flat surface, you can trust that the weighing is highly precise
- Smart shut-off feature saves you from unnecessary power consumption, while you have the option to use either USB-C or batteries
- Supplied with USB-C cable, and 2x AAA batteries
- Units: g, kg, lb, oz
Product Information
- :
- Postal / Shipping
- :
- 100kg
- :
- 10g
- :
- -
Technical Documents (1)
Also Known As
65 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £42.93 (£51.52) | ( ) |
3+ | £39.96 (£47.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.