You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Heavy Duty 4 Way Extension Lead, 13A Fused 2m Orange - 

EXS13/42 ORANGE

EXS13/42 ORANGE - Heavy Duty 4 Way Extension Lead, 13A Fused 2m Orange

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PERMAPLUG PERMAPLUG
Manufacturer Part No:
EXS13/42 ORANGE
Order Code:
PL00941
Also Known As:
GTIN UPC EAN: 5015056356662

Product Range Selector (Permaplug - Heavy Duty Extensions)

See all from this product range

Product Overview

Heavy duty, industrial quality extension lead, suitable for demanding environments such as workshops, garages or sites and ideal for the contractor or for rough service use. The sockets are manufactured from high impact rubber. Rated at 13A. Manufactured to all relevant British standards including BS5733.

Footnotes

The 4-way versions have an integral fuse holder loaded with a 13A fuse.

Warnings

Must not be used in wet conditions or exposed to excessive moisture

Product Information


:
4Outlets

:
UK

:
13A

:
240V

:
UK Type G

:
2m

:
Permaplug - Heavy Duty Extensions

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5015056356662

37 In stock Need more?

???PF_PDP_RSP_SUP???

£12.50 ( £15.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £12.50 (£15.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £11.75 (£14.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --