You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Spider, Bug & Crawling Insect Killer Freeze Spray, 400ml -
1103078118
- Manufacturer:
- PEST-STOP PEST-STOP
- Manufacturer Part No:
- 1103078118
- Order Code:
- SI20478
- Also Known As:
- GTIN UPC EAN: 5014055004222
Product Overview
- This versatile spray is perfect for indoor and outdoor use, making it ideal for areas like kitchens and bedrooms where insecticides are not preferred
- It is safe to use in rooms where children or pets reside, but they should be kept away during application
- The spray can be applied into cracks and joints to target insects, but not directly on the insects themselves
- It is not recommended for use as a preventive or post-treatment measure
- Crawling insects are immobilised and will eventually perish after coming into contact with the spray
- Dispose of insects by placing them in the green bin along with other organic waste for easy cleanup
Product Information
- :
- Insect Killer
- :
- Aerosol
- :
- -
Technical Documents (1)
Also Known As
47 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 6+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.85 (£7.02) | ( ) |
6+ | £5.14 (£6.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.