You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Battery Powered Mole Repeller -
PSBPMR
- Manufacturer:
- PEST-STOP PEST-STOP
- Manufacturer Part No:
- PSBPMR
- Order Code:
- SI19251
- Also Known As:
- GTIN UPC EAN: 5060525034534
Product Range Selector (Pest-Stop - Mole Repellers)
See all from this product rangeProduct Overview
- Emits low frequency vibrations through the soil a circular pattern to deter moles
- Features an aluminium casing and durable plastic top
- Covers up to 800m²
- Water resistant from both rain and moisture in the soil
- Safe for use around humans, cats, dogs, fish and birds
- Environmentally friendly solution - no chemicals or traps
- Powered using 4x D size batteries (not included)
- Total length of the device: 42cm
Product Information
- :
- Rodent Repeller
- :
- -
- :
- Pest-Stop - Mole Repellers
Technical Documents (0)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.25 (£19.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.