You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fly Roller Trap XL, 0.3 x 9m -
PSFRXL
- Manufacturer:
- PEST-STOP PEST-STOP
- Manufacturer Part No:
- PSFRXL
- Order Code:
- SI19179
- Also Known As:
- GTIN UPC EAN: 5060525032622
Product Range Selector (Pest-Stop - Insect Killer)
See all from this product rangeProduct Overview
- Tear off small parts or use like a curtain
- Long-lasting glue is effective 24 hours a day
- Innovative 3D pattern with fluorescent colour improves catch rate
- Extra large surface area is ideal for larger spaces and high infestation areas
- Easy to use and dispose
- Compostable fly paper
- Effective for up to 8 weeks
- Covers: 0.3 x 9m
Product Information
- :
- Insect Killer
- :
- -
- :
- Pest-Stop - Insect Killer
Technical Documents (0)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.72 (£20.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.