You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electronic Outdoor Pest Repeller -
PSOR-UA
- Manufacturer:
- PEST-STOP PEST-STOP
- Manufacturer Part No:
- PSOR-UA
- Order Code:
- SI17619
- Also Known As:
- GTIN UPC EAN: 5014055003195
Product Range Selector (Pest-Stop - Outdoor Pest Repellers)
See all from this product rangeProduct Overview
- Emits Ultrasonic Waves
- Motion sensor and timed loop
- 4 Powerful speakers
- Test button and LED status lights to check correct operation
- To deter most rodent pests, cats, dogs, foxes and other outdoor animals (wall mounting kit included)
- Uses two 9V batteries (not included)
- Universal power kit available for mains power
Footnotes
Product Information
- :
- Pest Repeller
- :
- -
- :
- Pest-Stop - Outdoor Pest Repellers
Technical Documents (1)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.70 (£23.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.