You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bird Spikes - 500mm x 205mm, 10 Pack -
PSPBS10
- Manufacturer:
- PEST-STOP PEST-STOP
- Manufacturer Part No:
- PSPBS10
- Order Code:
- SI15750
- Product Range
- Pest-Stop - Bird Spikes
- Also Known As:
- GTIN UPC EAN: 5014055001948
Product Range Selector (Pest-Stop - Bird Spikes)
See all from this product rangeProduct Overview
- Deter nuisance birds with this humane solution
- Place on windowsills, ledges, walls and guttering
- Tough 304 steel on a strong, flexible UV-resistant plastic base
- Each pack can cover a distance of 5m
- Covers Ledges up to 205mm wide
- Used by bird control professionals
- Supplied in packs of 10
Product Information
- :
- Bird Repeller
- :
- -
- :
- Pest-Stop - Bird Spikes
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £29.55 (£35.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.