You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Solar Powered Mole Repeller -
PSSPMR
- Manufacturer:
- PEST-STOP PEST-STOP
- Manufacturer Part No:
- PSSPMR
- Order Code:
- SI19250
- Product Range
- Pest-Stop - Mole Repellers
- Also Known As:
- GTIN UPC EAN: 5060525034657
Product Range Selector (Pest-Stop - Mole Repellers)
See all from this product rangeProduct Overview
- Emits a varied frequencies of sonic pulses through the soil to deter moles
- Features solar powered, rechargeable lithium battery
- Full charge provides up to 25 days of use
- Covers up to 650m²
- Waterproof IP67- resistant from both rain and moisture in the soil
- Constructed with high quality ABS and PC plastic
- Safe for use around humans, cats, dogs, fish and birds
- Environmentally friendly solution - no chemicals or traps
- Total length of the device: 30cm
Product Information
- :
- Rodent Repeller
- :
- -
- :
- Pest-Stop - Mole Repellers
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.01 (£16.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.