You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mouse Trap - Trip-Trap Catch & Release -
PSTTB
- Manufacturer:
- PEST-STOP PEST-STOP
- Manufacturer Part No:
- PSTTB
- Order Code:
- SI15734
- Also Known As:
- GTIN UPC EAN: 5014055000200
Product Range Selector (Pest-Stop - Rat & Mouse Traps)
See all from this product rangeProduct Overview
- Easy to bait and set trap
- Detach the bait section or lift the flap to let the mouse out
- Clear plastic body
- Ventilation points
- Dimensions: (LxWxD) 235 x 110 x 50mm
Product Information
- :
- Mouse Trap
- :
- -
- :
- Pest-Stop - Rat & Mouse Traps
Technical Documents (0)
Also Known As
26 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.50 (£5.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.