You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wasp, Fly & Insect / Bug Killer Spray, 300ml -
PSWFIK
- Manufacturer:
- PEST-STOP PEST-STOP
- Manufacturer Part No:
- PSWFIK
- Order Code:
- SI18305
- Product Range
- Pest-Stop - Insect Killer
- Also Known As:
- GTIN UPC EAN: 5014055003706
Product Range Selector (Pest-Stop - Insect Killer)
See all from this product rangeProduct Overview
- Fast acting
- Kills and prevents wasps and other flying insects
- Designed to knockdown and kill in seconds
- Immediate results upon contact
- Has very low toxicity levels
- Easy to use, simply spray
Product Information
- :
- Insect Killer
- :
- Aerosol
- :
- Pest-Stop - Insect Killer
Technical Documents (1)
Also Known As
69 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.70 (£4.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.