You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PIXA 3R Rechargeable LED Head Torch -
E78CHR 2UK
- Manufacturer:
- PETZL PETZL
- Manufacturer Part No:
- E78CHR 2UK
- Order Code:
- LA07087
- Also Known As:
- GTIN UPC EAN: 3342540819375
Product Range Selector (PIXA LED Head Torches)
See all from this product rangeProduct Overview
- Rugged head torch for use in ATEX zone 2/22 explosive environments
- Can be worn on the head, attached to a helmet with the supplied mounting plate or placed at ground level
- Constant lighting technology - brightness does not decrease gradually as the batteries are drained
- High and low lighting modes
- Close-range work mode provides a comfortable flood beam for proximity vision
- Automatically switches to reserve mode when batteries are almost drained (signaled by blinking light)
- Side switch rotates lamp body through 90°
- Storage position helps protect the lens and prevents inadvertent activation
- Excellent resistance to falls (2m), impacts and crushing (80kg)
- Comfortable and washable elastic headband
- Chemical resistant
- Waterproof to -1m for 30 minutes, IP67 rated
- Supplied with 930mAh, Li-Ion rechargeable battery
- Accessories also available
Product Information
- :
- Head Light
- :
- LED
- :
- 90lm
- :
- 90m
- :
- Rechargeable Lithium-Ion Battery
- :
- Plastic
- :
- PIXA LED Head Torches
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £89.39 (£107.27) | ( ) |
5+ | £88.38 (£106.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.