You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Petzl CORE Rechargeable Battery -
E99ACA
- Manufacturer:
- PETZL PETZL
- Manufacturer Part No:
- E99ACA
- Order Code:
- LA07106
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3342540815612
- Technical Datasheet:
- E99ACA Datasheet
Product Overview
- Easy universal charging via the USB port
- Charge indicator on the battery (red=charging; green=battery charged)
- Performs well at low temperatures
- Supplied with charging cable
- IPX4 Rated
- Charging time: 3.5hours
- Rechargeable lithium-ion 1250 mAh
Product Information
- :
- Lithium Ion Rechargeable Battery
- :
- Petzl TIKKINA, TIKKA, ACTIK, ACTIK CORE & TACTIKKA LED head torches
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £24.75 (£29.70) | ( ) |
| 5+ | £23.69 (£28.43) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























