You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
60cm Adjustable Coupling/Corner Piece -
910503910166
- Manufacturer:
- PHILIPS LIGHTING PHILIPS LIGHTING
- Manufacturer Part No:
- 910503910166
- Order Code:
- LA07496
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8718696072639
- Technical Datasheet:
- 910503910166 Datasheet
Product Overview
- Dimensions (LxWxH): 600x4x2mm
- Supplied individually
Product Information
- :
- Power Lead
- :
- LEDINAIRE BATTEN
- :
- -
Technical Documents (1)
Also Known As
13 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.80 (£2.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.