You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
36W 3000K Recessed Square LED Luminaire -
910503910202
- Manufacturer:
- PHILIPS LIGHTING PHILIPS LIGHTING
- Manufacturer Part No:
- 910503910202
- Order Code:
- LA07508
- Also Known As:
- GTIN UPC EAN: 8718696069592
- Technical Datasheet:
- 910503910202 Datasheet
Product Overview
- Beam angle: 108°
- Dimensions (LxWxH): 597x597x41mm
Product Information
- :
- Panel Lighting
- :
- -
- :
- 36W
- :
- 240V
Technical Documents (1)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £32.27 (£38.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.