You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50W Ledinaire Batten, 60S / 840, 4000K, 6000lm, IP20, 1500mm -
911401806685
- Manufacturer:
- PHILIPS LIGHTING PHILIPS LIGHTING
- Manufacturer Part No:
- 911401806685
- Order Code:
- LA11065
- Product Range
- Philips Lighting - BN045C
- Also Known As:
- GTIN UPC EAN: 8719514963610
- Technical Datasheet:
- 911401806685 Datasheet
Product Range Selector (Philips Lighting - BN045C)
See all from this product rangeProduct Overview
- Driver included
- Simple connection and removable cover available for feed-through wiring 1-phase (internal wiring is not included)
- Non-Dimmable
- Dimensions (HxWxD): 59x58x1445mm
Product Information
- :
- LED Batten
- :
- -
- :
- 240V
- :
- Philips Lighting - BN045C
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £33.08 (£39.70) | ( ) |
5+ | £31.87 (£38.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.