You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
150W LED Floodlight, 4000K, 18000lm, IP65, Black -
911401857483
- Manufacturer:
- PHILIPS LIGHTING PHILIPS LIGHTING
- Manufacturer Part No:
- 911401857483
- Order Code:
- LA09927
- Product Range
- Ledinaire Series
- Also Known As:
- GTIN UPC EAN: 8719514533509
- Technical Datasheet:
- 911401857483 Datasheet
Product Range Selector (Ledinaire Series)
See all from this product rangeProduct Overview
- Reliable, energy-efficient and affordable
- IP65 & IK07 Rated
- 840 Neutral white
Product Information
- :
- LED
- :
- 150W
- :
- 4000K
- :
- 18000lm
- :
- -
- :
- IP65
- :
- 409mm
- :
- 32.2mm
- :
- 282mm
- :
- -
- :
- Ledinaire Series
Technical Documents (1)
Also Known As
8 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £146.14 (£175.37) | ( ) |
5+ | £137.48 (£164.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.