You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
34W EcoLink LED Backlit Panel, OC, TPa, 1200x300, 4000K, 3400lm -
911401860684
- Manufacturer:
- ECOLINK ECOLINK
- Manufacturer Part No:
- 911401860684
- Order Code:
- LA10728
- Also Known As:
- GTIN UPC EAN: 8719514953918
- Technical Datasheet:
- 911401860684 Datasheet
Product Overview
- IP20 & IK02 Rated
- Flicker free driver
Product Information
- :
- Panel Lighting
- :
- -
- :
- 34W
- :
- 240V
Technical Documents (1)
Also Known As
3 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £47.98 (£57.58) | ( ) |
5+ | £46.87 (£56.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.