You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Creek Wall Light, 60W, E27, IP44, Black, Dimmable -
915002789902
- Manufacturer:
- PHILIPS LIGHTING PHILIPS LIGHTING
- Manufacturer Part No:
- 915002789902
- Order Code:
- LA09285
- Product Range
- Philips - myGarden
- Also Known As:
- GTIN UPC EAN: 8718291443483
- Technical Datasheet:
- 915002789902 Datasheet
Product Range Selector (Philips - myGarden)
See all from this product rangeProduct Overview
- High-quality, aluminium construction
- Requires max. 60W, E27 lamp (not supplied)
Product Information
- :
- Wall Lights, Outdoor
- :
- Mains
- :
- Outdoor Use
- :
- E27 Lamp
- :
- -
- :
- -
- :
- 240V
- :
- 240mm
- :
- 200mm
- :
- 175mm
- :
- Philips - myGarden
- :
- Hardwired
Technical Documents (1)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.94 (£22.73) | ( ) |
3+ | £17.68 (£21.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.