You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sunset LED Wall Light, 2W, 200lm, 2700K, IP44 -
915004499401
- Manufacturer:
- PHILIPS LIGHTING PHILIPS LIGHTING
- Manufacturer Part No:
- 915004499401
- Order Code:
- LA09301
- Product Range
- Philips - myGarden
- Also Known As:
- GTIN UPC EAN: 8718696120675
- Technical Datasheet:
- 915004499401 Datasheet
Product Range Selector (Philips - myGarden)
See all from this product rangeProduct Overview
- Slim and rounded, with decorative cutaway details
- Casts plenty of warm white, LED light up and down for a stunning wall-washing effect
Product Information
- :
- Wall Lights, Outdoor
- :
- Mains
- :
- Outdoor Use
- :
- LED
- :
- Warm White
- :
- 2700K
- :
- 240V
- :
- 190mm
- :
- 51mm
- :
- 72mm
- :
- Philips - myGarden
- :
- Hardwired
Technical Documents (1)
Also Known As
6 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £25.76 (£30.91) | ( ) |
3+ | £23.79 (£28.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.