You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6.5W LED Tubular Bulb, G24Q-2, 3000K, 650lm, Non-Dimmable -
929001201002
- Manufacturer:
- PHILIPS LIGHTING PHILIPS LIGHTING
- Manufacturer Part No:
- 929001201002
- Order Code:
- LP14503
- Product Range
- CorePro LED PLC 4P Series
- Also Known As:
- GTIN UPC EAN: 8718696541197
- Technical Datasheet:
- 929001201002 Datasheet
Product Range Selector (CorePro LED PLC 4P Series)
See all from this product rangeProduct Overview
- Nominal lifetime of up to 30,000 hours
- Non-Dimmable
Product Information
- :
- Tube
- :
- G24q-2
- :
- Warm White
- :
- 3000K
- :
- Not Dimmable
- :
- 120°
- :
- 18W
- :
- 650lm
- :
- 6.5W
- :
- 50V
- :
- F
- :
- 140.6mm
- :
- -
- :
- CorePro LED PLC 4P Series
Technical Documents (2)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.99 (£15.59) | ( ) |
5+ | £11.73 (£14.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.