You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.2W LED T25 Bulb, E14, 2700K, 250lm, Non-Dimmable -
929001325802
- Manufacturer:
- PHILIPS LIGHTING PHILIPS LIGHTING
- Manufacturer Part No:
- 929001325802
- Order Code:
- LP15140
- Product Range
- CorePro Plastic LED Specialities Series
- Also Known As:
- GTIN UPC EAN: 8719514389847
Product Range Selector (CorePro Plastic LED Specialities Series)
See all from this product rangeProduct Information
- :
- Tube
- :
- E14
- :
- Warm White
- :
- 2700K
- :
- Non-Dimmable
- :
- 160°
- :
- 25W
- :
- 250lm
- :
- 3.2W
- :
- 240VAC
- :
- G
- :
- 71mm
- :
- 25mm
- :
- CorePro Plastic LED Specialities Series
Technical Documents (0)
Also Known As
26 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.95 (£4.74) | ( ) |
5+ | £3.75 (£4.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.