You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4W CorePro LED GU10 Bulb, Cool White, Dimmable -
929001364002
- Manufacturer:
- PHILIPS LIGHTING PHILIPS LIGHTING
- Manufacturer Part No:
- 929001364002
- Order Code:
- LP11509
- Product Range
- CorePro LEDspot GU10 DIM
- Also Known As:
- GTIN UPC EAN: 8718696730225
- Technical Datasheet:
- 929001364002 Datasheet
Product Range Selector (CorePro LEDspot GU10 DIM)
See all from this product rangeProduct Overview
- 36° Beam Angle
- A+ Rating
- 220-240V
- Dimensions (ØxL): 50x54mm
Product Information
- :
- Reflector
- :
- GU10
- :
- Cool White
- :
- 4000K
- :
- Dimmable
- :
- 36°
- :
- 35W
- :
- 270lm
- :
- 4W
- :
- 240V
- :
- A+
- :
- 54mm
- :
- 50mm
- :
- CorePro LEDspot GU10 DIM
Technical Documents (1)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.51 (£4.21) | ( ) |
| 5+ | £3.40 (£4.08) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























