You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18W CorePro LED T8 Tube, G13, 4000K, 2000lm, Non-Dimmable, 1.2m -
929001869302
- Manufacturer:
- PHILIPS LIGHTING PHILIPS LIGHTING
- Manufacturer Part No:
- 929001869302
- Order Code:
- LP14557
- Product Range
- CorePro LEDtube UN
- Also Known As:
- GTIN UPC EAN: 8718696801680
- Technical Datasheet:
- 929001869302 Datasheet
Product Range Selector (CorePro LEDtube UN)
See all from this product rangeProduct Overview
- Nominal lifetime of upto 50,000 hours
- Non-Dimmable
Product Information
- :
- Filament Tubular
- :
- G13
- :
- Cool White
- :
- 4000K
- :
- Not Dimmable
- :
- 240°
- :
- -
- :
- 2000lm
- :
- 18W
- :
- 240VAC
- :
- E
- :
- 1.2m
- :
- 28mm
- :
- CorePro LEDtube UN
Technical Documents (2)
Also Known As
10 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £17.20 (£20.64) | ( ) |
5+ | £15.53 (£18.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.