You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
26W MASTER LEDtube InstantFit HF LED T5 Tube, 3900lm, 6500K, 1.2m, Dimmable -
929002352202
- Manufacturer:
- PHILIPS LIGHTING PHILIPS LIGHTING
- Manufacturer Part No:
- 929002352202
- Order Code:
- LP13181
- Product Range
- MASTER LEDtube InstantFit HF T5 Series
- Also Known As:
- GTIN UPC EAN: 8718699749552
- Technical Datasheet:
- 929002352202 Datasheet
Product Range Selector (MASTER LEDtube InstantFit HF T5 Series)
See all from this product rangeProduct Overview
- Ideal solution for higher light output requirements
- High energy saving and lower maintenance costs
Product Information
- :
- Tube
- :
- G5
- :
- Cool Daylight
- :
- 6500K
- :
- Dimmable
- :
- 200°
- :
- 54W
- :
- 3900lm
- :
- 26W
- :
- 90VAC
- :
- D
- :
- 1.16m
- :
- 19mm
- :
- MASTER LEDtube InstantFit HF T5 Series
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £33.43 (£40.12) | ( ) |
5+ | £30.64 (£36.77) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.