You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CorePro LEDcapsuleLV Lamp, 1.8W, 205lm, 2700K, G4 -
929002389002
- Manufacturer:
- PHILIPS LIGHTING PHILIPS LIGHTING
- Manufacturer Part No:
- 929002389002
- Order Code:
- LP13138
- Also Known As:
- GTIN UPC EAN: 8718699767655
- Technical Datasheet:
- 929002389002 Datasheet
Product Range Selector (CorePro LEDcapsule LV Series)
See all from this product rangeProduct Overview
- Suitable for task lighting and decorative applications in homes, shops, hotels and restaurants
- Compatible with existing fixtures with G4 holders
Product Information
- :
- Clear Capsule
- :
- G4
- :
- Warm White
- :
- 2700K
- :
- Non-Dimmable
- :
- 300°
- :
- 20W
- :
- 205lm
- :
- 1.8W
- :
- 12VAC
- :
- F
- :
- 35mm
- :
- 13mm
- :
- CorePro LEDcapsule LV Series
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.35 (£6.42) | ( ) |
5+ | £4.91 (£5.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.