You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2W CorePro LED Capsule Bulb, Non-Dimmable, 2700K, 220lm -
929002495202
- Manufacturer:
- PHILIPS LIGHTING PHILIPS LIGHTING
- Manufacturer Part No:
- 929002495202
- Order Code:
- LP13648
- Product Range
- CorePro LEDcapsule MV Series
- Also Known As:
- GTIN UPC EAN: 8719514303898
- Technical Datasheet:
- 929002495202 Datasheet
Product Range Selector (CorePro LEDcapsule MV Series)
See all from this product rangeProduct Overview
- Compatible with existing fixtures with G9 holders
- Designed for retrofit replacement of halogen capsules
- Delivers huge energy savings and minimizes maintenance costs, without any compromise on light quality
Product Information
- :
- Clear Capsule
- :
- G9
- :
- Warm White
- :
- 2700K
- :
- Not Dimmable
- :
- -
- :
- 25W
- :
- 220lm
- :
- 2W
- :
- 240VAC
- :
- E
- :
- 48mm
- :
- 14.5mm
- :
- CorePro LEDcapsule MV Series
Technical Documents (1)
Also Known As
29 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.50 (£7.80) | ( ) |
5+ | £5.80 (£6.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.