You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.7W GU10 LED Bulb, Warm White, Dimmable -
929002979702
- Manufacturer:
- PHILIPS LIGHTING PHILIPS LIGHTING
- Manufacturer Part No:
- 929002979702
- Order Code:
- LP13575
- Product Range
- MASTER VALUE LEDspot MV Series
- Also Known As:
- GTIN UPC EAN: 8719514312289
Product Range Selector (MASTER VALUE LEDspot MV Series)
See all from this product rangeProduct Overview
- Long life
- Ideal for indoor commercial and residential use
- CCT of 2200K-2700K
- 220-240V
- Dimensions (ØxL): 50x54mm
Product Information
- :
- Reflector
- :
- GU10
- :
- Warm White
- :
- 2700K
- :
- Dimmable
- :
- 36°
- :
- 35W
- :
- 270lm
- :
- 3.7W
- :
- 240VAC
- :
- F
- :
- 54mm
- :
- 50mm
- :
- MASTER VALUE LEDspot MV Series
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.49 (£7.79) | ( ) |
| 5+ | £5.98 (£7.18) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























