You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7W Classic Filament LED Giant Tubular Bulb T65, E27, Dimmable, 1800K, 470lm -
929002983701
- Manufacturer:
- PHILIPS LIGHTING PHILIPS LIGHTING
- Manufacturer Part No:
- 929002983701
- Order Code:
- LP13804
- Product Range
- Classic Filament LEDbulbs Series
- Also Known As:
- GTIN UPC EAN: 8719514313804
- Technical Datasheet:
- 929002983701 Datasheet
Product Range Selector (Classic Filament LEDbulbs Series)
See all from this product rangeProduct Overview
- Amber finish
- Dimmable
- 220-240V
Product Information
- :
- Filament Tubular
- :
- E27 / ES
- :
- Warm White
- :
- 1800K
- :
- Dimmable
- :
- 330°
- :
- 40W
- :
- 470lm
- :
- 7W
- :
- 240VAC
- :
- -
- :
- 273mm
- :
- 66mm
- :
- Classic Filament LEDbulbs Series
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £39.90 (£47.88) | ( ) |
| 5+ | £38.64 (£46.37) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























