You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5.5W Classic Filament LED Mushroom Bulb, E27, Dimmable, 1800K, 470lm -
929002984001
- Manufacturer:
- PHILIPS LIGHTING PHILIPS LIGHTING
- Manufacturer Part No:
- 929002984001
- Order Code:
- LP13808
- Product Range
- Classic Filament LEDbulb Giant
- Also Known As:
- GTIN UPC EAN: 8719514313866
- Technical Datasheet:
- 929002984001 Datasheet
Product Range Selector (Classic Filament LEDbulb Giant)
See all from this product rangeProduct Overview
- Amber finish
- Dimmable
- 220-240V
Product Information
- :
- -
- :
- E27
- :
- Warm White
- :
- 1800K
- :
- Dimmable
- :
- -
- :
- 40W
- :
- 470lm
- :
- 5.5W
- :
- 240V
- :
- -
- :
- -
- :
- -
- :
- Classic Filament LEDbulb Giant
Technical Documents (1)
Also Known As
5 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £35.73 (£42.88) | ( ) |
5+ | £32.98 (£39.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.