You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7.2W Filament LED A60 GLS Bulb, E27, Dimmable - 2200-2700K, 1055lm -
929003011182
- Manufacturer:
- PHILIPS LIGHTING PHILIPS LIGHTING
- Manufacturer Part No:
- 929003011182
- Order Code:
- LP14540
- Product Range
- MASTER Glass LED bulbs Series
- Also Known As:
- GTIN UPC EAN: 8719514449756
- Technical Datasheet:
- 929003011182 Datasheet
Product Range Selector (MASTER Glass LED bulbs Series)
See all from this product rangeProduct Information
- :
- Filament GLS
- :
- E27 / ES
- :
- Warm White
- :
- 2700K
- :
- Dimmable
- :
- -
- :
- 75W
- :
- 1055lm
- :
- 7.2W
- :
- 240VAC
- :
- D
- :
- 104mm
- :
- 60mm
- :
- MASTER Glass LED bulbs Series
Technical Documents (2)
Also Known As
9 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.45 (£10.14) | ( ) |
5+ | £7.63 (£9.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.