You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7.2W MASTER LED GLS A60 Bulb, E27, Dimmable - 2200K-2700K, Frosted, 1055lm -
929003011302
- Manufacturer:
- PHILIPS LIGHTING PHILIPS LIGHTING
- Manufacturer Part No:
- 929003011302
- Order Code:
- LP13672
- Also Known As:
- GTIN UPC EAN: 8719514324930
- Technical Datasheet:
- 929003011302 Datasheet
Product Range Selector (MASTER Glass LED bulbs Series)
See all from this product rangeProduct Overview
- CCT of 2200K-2700K
- Dimmable only with specific dimmers
- 220-240V
Product Information
- :
- Filament GLS
- :
- E27 / ES
- :
- Warm White
- :
- 2700K
- :
- Dimmable
- :
- -
- :
- 75W
- :
- 1055lm
- :
- 7.2W
- :
- 240VAC
- :
- D
- :
- 104mm
- :
- 60mm
- :
- MASTER Glass LED bulbs Series
Technical Documents (1)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.65 (£11.58) | ( ) |
5+ | £9.35 (£11.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.