You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
11W CorePro LED A60 GLS Bulb, E27, 2700K, 1055lm, Non-Dimmable -
929003544199
- Manufacturer:
- PHILIPS LIGHTING PHILIPS LIGHTING
- Manufacturer Part No:
- 929003544199
- Order Code:
- LP14548
- Product Range
- CorePro LEDbulb Series
- Also Known As:
- GTIN UPC EAN: 8719514442924
- Technical Datasheet:
- 929003544199 Datasheet
Product Range Selector (CorePro LEDbulb Series)
See all from this product rangeProduct Information
- :
- Frosted GLS
- :
- E27 / ES
- :
- Warm White
- :
- 2700K
- :
- Not Dimmable
- :
- 180°
- :
- 75W
- :
- 1055lm
- :
- 11W
- :
- 240VAC
- :
- F
- :
- 109mm
- :
- 60mm
- :
- CorePro LEDbulb Series
Technical Documents (2)
Also Known As
46 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.78 (£3.34) | ( ) |
5+ | £2.58 (£3.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.