You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
9.5W LED Tubular Bulb, G24q-3, 4000K, 1100lm, Non-Dimmable -
929003758102
New- Manufacturer:
- PHILIPS LIGHTING PHILIPS LIGHTING
- Manufacturer Part No:
- 929003758102
- Order Code:
- LP15697
- Also Known As:
- GTIN UPC EAN: 8720169290518
Product Information
- :
- Tube
- :
- G24q-3
- :
- Cool White
- :
- 4000K
- :
- Non-Dimmable
- :
- 120°
- :
- 1100lm
- :
- 9.5W
- :
- 240V
- :
- E
- :
- 164mm
- :
- 34mm
Technical Documents (0)
Also Known As
Available for back order
Deliveries start from 02/08/25
Order now. Pay nothing until products are dispatched13 more will be available week commencing 02/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.75 (£15.30) | ( ) |
5+ | £11.85 (£14.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.