You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
30W EcoLink LED Floodlight, 4000K, 2550lm, IP65, Black -
ECOFL30-4K
- Manufacturer:
- ECOLINK ECOLINK
- Manufacturer Part No:
- ECOFL30-4K
- Order Code:
- LA11355
- Product Range
- EcoLink Floodlights
- Also Known As:
- GTIN UPC EAN: 8720169512368
- Technical Datasheet:
- ECOFL30-4K Datasheet
Product Range Selector (EcoLink Floodlights)
See all from this product rangeProduct Overview
- Robust PDC Aluminium housing
- Frosted glass diffuser
- Full IP65 construction
- 0.75m Fly-wire cable as standard
- 230V
Product Information
- :
- LED
- :
- 30W
- :
- 4000K
- :
- 2550lm
- :
- IP65
- :
- 161mm
- :
- 28mm
- :
- 185mm
- :
- EcoLink Floodlights
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) | 
|---|---|---|
| 1+ | £13.89 (£16.67) | ( ) | 
| 3+ | £13.59 (£16.31) | ( ) | 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|
Pricing is unavailable. Please contact customer services.



























 
	
 
	                    
	                