You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Portable CD Boombox, Black -
AZ215B/12
- Manufacturer:
- PHILIPS PHILIPS
- Manufacturer Part No:
- AZ215B/12
- Order Code:
- AV30642
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6951613992128
- Technical Datasheet:
- AZ215B/12 Datasheet
Product Overview
- Compact and portable boombox with top-load CD player
- Supports CD, CD-R and CD-RW media
- Personalise your music playback with CD shuffle and repeat functions
- Integrated FM radio tuner with digital tuning
- Dynamic Bass Boost technology boosts bass level to maximise sound quality
- Stereo speakers with 3W RMS output power
- Integrated LCD display for track number
- 3.5mm Stereo audio in port for connecting portable music devices
- Sleek black design with metal grille finish
- Powered by 6x C batteries (not included) or mains power (power lead included)
Contents
CD Player, UK mains lead and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £49.99 (£59.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.