You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
All-in-One Portable CD Soundmachine with DAB & Bluetooth -
AZB798T/12
- Manufacturer:
- PHILIPS PHILIPS
- Manufacturer Part No:
- AZB798T/12
- Order Code:
- AV30643
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6951613993491
- Technical Datasheet:
- AZB798T/12 Datasheet
Product Overview
- Stylish and portable sound system with comprehensive functionality
- Play Audio CD, CD-R/RW and MP3 CDs
- Autostop cassette deck
- DAB/DAB+ and FM bands with digital tuning and 20 presets
- USB Direct playback for MP3/WMA files
- Stream music from mobile devices with Bluetooth connectivity
- 3.5mm Audio in connection for external audio devices
- Wireless remote for intuitive control (AAA battery included)
- Specially designed Bass Reflex Speaker System delivers deep and powerful bass
- Dynamic Bass Boost technology boosts bass level to maximise sound quality
- Backlit LCD display for track and channel information
- Handy sleep timer function
- Headphone socket for private listening
- Powered by 6x D batteries (not included) or mains power (power lead included)
Contents
Music system, remote control, 1x AAA battery, UK mains lead and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £124.95 (£149.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.