You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NRG Alkaline 6x AAA & 10x AA Batteries Value Pack -
LR0336A16F/10
- Manufacturer:
- PHILIPS PHILIPS
- Manufacturer Part No:
- LR0336A16F/10
- Order Code:
- BT06835
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4895229103955
- Technical Datasheet:
- LR0336A16F/10 Datasheet
Product Overview
- Mercury and cadmium free
- Holds power for up to 10 years
Contents
Batteries only
Product Information
- :
- 1.5V
- :
- AAA, AA
- :
- Alkaline
- :
- -
- :
- Raised Positive and Flat Negative
- :
- 16
- :
- AAA, AA
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
259 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 16
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.34 (£4.01) | ( ) |
5+ | £3.19 (£3.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.