You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power Alkaline AA Batteries, 8 Pack -
LR6P8BP/10
- Manufacturer:
- PHILIPS PHILIPS
- Manufacturer Part No:
- LR6P8BP/10
- Order Code:
- BT07491
- Product Range
- Philips Power Alkaline
- Also Known As:
- GTIN UPC EAN: 8712581622169
Product Range Selector (Philips Power Alkaline)
See all from this product rangeProduct Overview
- Provides consistent power for demanding devices
- Philips AA Power Alkaline provides up to 109% more power than industry standard
- Holds power for up to 10 years
- Guaranteed free from Cadmium, mercury and lead
Product Information
- :
- 1.5V
- :
- AA
- :
- Alkaline
- :
- -
- :
- 14.5mm
- :
- Raised Positive and Flat Negative
- :
- 50.5mm
- :
- 8
- :
- AA
- :
- 24g
- :
- LR6
- :
- 15A
- :
- -
- :
- Philips Power Alkaline
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 8
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.93 (£3.52) | ( ) |
10+ | £2.81 (£3.37) | ( ) |
50+ | £2.65 (£3.18) | ( ) |
100+ | £2.53 (£3.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.