You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power Alkaline PP3 Battery -
PHI6LR61
- Manufacturer:
- PHILIPS PHILIPS
- Manufacturer Part No:
- PHI6LR61
- Order Code:
- BT06475
- Product Range
- Philips Alkaline
- Also Known As:
- GTIN UPC EAN: 8712581550042
- Technical Datasheet:
- PHI6LR61 Datasheet
Product Range Selector (Philips Alkaline)
See all from this product rangeProduct Overview
- Lasts up to 6x longer than standard zinc carbon batteries
- Mercury and cadmium free
- 5 Year shelf life
Contents
Batteries only
Product Information
- :
- 9V
- :
- PP3
- :
- Alkaline
- :
- -
- :
- Snap Contact
- :
- 48.5mm
- :
- 26.5mm
- :
- 1
- :
- PP3
- :
- 17.5mm
- :
- 47g
- :
- 6LR61
- :
- 1604A
- :
- -
- :
- Philips Alkaline
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 21/07/25
Order now. Pay nothing until products are dispatched
91 more will be available week commencing 21/07/25
360 more will be available week commencing 29/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.80 (£2.16) | ( ) |
10+ | £1.74 (£2.09) | ( ) |
50+ | £1.62 (£1.94) | ( ) |
100+ | £1.57 (£1.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.