You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rechargeable FM Wireless Headphones, Black -
SHC5200/10
New- Manufacturer:
- PHILIPS PHILIPS
- Manufacturer Part No:
- SHC5200/10
- Order Code:
- AV30723
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6923410732948
- Technical Datasheet:
- SHC5200/10 Datasheet
Product Overview
- Comfortable and lightweight wireless headphones that are ideal for extended use
- High frequency FM wireless transmission is capable of passing through walls, so you can listen from another room
- Wireless maximum range of up to 100m, providing complete freedom of movement
- High performance 32mm speaker drivers delive excellent sound quality
- Choose from two channels to minimise interfernce from other sources
- Self adjusting inner headband automatically adjusts to the shape and size of your head for added convenience
- Fully rechargeable design, powered by 2x AAA NiMH batteries (included)
- Transmitter utilises 3.5mm audio connection for source device
Product Information
- :
- -
- :
- 10Hz
- :
- 20kHz
- :
- 32mm
- :
- -
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £41.65 (£49.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.