You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wireless Over-Ear TV Headphones, Black -
SHD8850/12
New- Manufacturer:
- PHILIPS PHILIPS
- Manufacturer Part No:
- SHD8850/12
- Order Code:
- AV30873
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6951613992401
- Technical Datasheet:
- SHD8850/12 Datasheet
Product Overview
- Wireless headphones for personal TV and music entertainment
- Powerful 40mm drivers deliver cinematic sound reproduction
- 30m Wireless transmission range allows you to move freely while listening
- Optical and analogue connections ensures compatiblity with all TVs
- Supports High Resolution audio when connected with the included cable
- Self-adjusting hammock ensures the best possible fit even over longer sessions
- Breatheable velour ear cushions provide additional comfort
- Automatic on/off conserves power when not in use
- Powered by 2x AAA NiMH batteries (included)
- Batteries provide up to 20 hours music playback from a full charge
- Simply place headphones in the dock for charging
Contents
Headphones 2x AAA batteries, charging dock, AC adaptor, optical cable, 3.5mm audio cable and user guide
Product Information
- :
- -
- :
- 8Hz
- :
- 22.5kHz
- :
- 40mm
- :
- 3.5mm
- :
- -
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £82.50 (£99.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.