You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6000 Series Solar Powered On-Ear Bluetooth Wireless Headphones, Black -
TAA6219BK/00
New- Manufacturer:
- PHILIPS PHILIPS
- Manufacturer Part No:
- TAA6219BK/00
- Order Code:
- AV30724
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4895229144569
- Technical Datasheet:
- TAA6219BK/00 Datasheet
Product Overview
- Lightweight wireless headphones that are perfect for an active lifestyle
- Built-in Powerfoyle™ solar technology by Exeger, headphones recharge when exposed to light
- Battery holds a large reserve for up to 80 hours playback from a full charge
- Comfortable on-ear design with cooling gel and washable ear cups
- IP55 rated protection from dust and water and sweat-resistant coating
- Powerful 40mm dynamic drivers specially tuned to Philips Signature Sound
- Dynamic Bass delivers great sound, even at low volume
- Integrated microphone for hands-free calling with noise-reduction algorithm to remove unwanted sounds
- Customise sound control and check battery level with the Philips Headphones app
- Bluetooth 5.4 connectivity with 10m wireless range
- Multipoint connectivity lets you connect to two Bluetooth devices simultaneously
- Provides up to 60 hours talktime or 80 hours music playback from a full charge
- Environmentally friendy design, headphones are made with PCR materials and come in plastic-free packaging
Contents
Headphones and user guide
Product Information
- :
- 2.4GHz
- :
- 20Hz
- :
- 20kHz
- :
- 40mm
- :
- -
- :
- -
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £74.99 (£89.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.