You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6000 Series Open-Ear True Wireless Sports Headphones, Black / Red -
TAA6709BK/00
New- Manufacturer:
- PHILIPS PHILIPS
- Manufacturer Part No:
- TAA6709BK/00
- Order Code:
- AV30722
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4895229144583
- Technical Datasheet:
- TAA6709BK/00 Datasheet
Product Overview
- Open-ear true wireless headphones designed for active use
- Air conduction technology transmits sound down your ear canal without sealing it, so you can stay aware of your surroundings
- Comfortable ear hook design with rubberised anchor for a secure fit that won't fall off
- IP55 Rated housing protects against sweat, moisture and dust
- Beamforming microphones with AI noise reduction algorithm ensure crystal clear call quality
- Advanced Bluetooth 5.4 technology with 10m range and multipoint connection
- Intuitive touch controls for music, volume and call management
- Customise on-ear touch controls with the Philips Headphones app
- Provides up to 7 hours playback plus an extra 21 hours from the charging case
- USB-C charging port for convenient connectivity
Contents
Headphones, charging case, USB charging cable and user guide
Product Information
- :
- 2.4GHz
- :
- 150Hz
- :
- 20kHz
- :
- 10mm
- :
- -
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £57.50 (£69.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.