You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4000 Series Bluetooth Wireless On-Ear Headphones, Black - 

TAH4209BK/00

New

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PHILIPS PHILIPS
Manufacturer Part No:
TAH4209BK/00
Order Code:
AV30715
Product Range
Philips TAH4209
Also Known As:
GTIN UPC EAN: 4895229139732
Technical Datasheet:
TAH4209BK/00   Datasheet
See all Technical Docs

Product Range Selector (Philips TAH4209)

See all from this product range

Product Overview

Comfortable and stylish, the Philips 4000 series headphones are the perfect companion for everyday music playback. Specially tuned to the Philips Signature Sound, the 32mm drivers deliver great sound with Dynamic Bass, providing deeper bass even at low volumes. Equipped with modern Bluetooth technology with multipoint connection, allowing you to stay connected to your music while you take calls. The simple and elegant design also folds up for easy portability. With up to 55 hours of play time, the headphones provide playback for days between charges and can be quickly recharged in just 2 hours via USB-C.
  • Comfortable wireless on-ear headphones for everyday music
  • Powerful 32mm dynamic drivers specially tuned to Philips Signature Sound
  • Lightweight design with stylish matt colourway
  • Dynamic Bass delivers great sound, even at low volume
  • Integrated microphone for hands-free calling
  • Convenient multifunction button to control music playback and calls
  • Customise sound control with the Philips Headphones app
  • Compact folding design for easy storage and travel use
  • Bluetooth 5.3 connectivity with 10m wireless range
  • Provides up to 55 hours playback from a full charge
  • Fully recharges in 2 hours, or a 15 minute fast charge provides an extra 2 hours music play time

Contents

Headphones, USB charging lead and user guide

Product Information


:
2.4GHz

:
20Hz

:
20kHz

:
32mm

:
-

:
Philips TAH4209

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4895229139732

2 In stock Need more?

???PF_PDP_RSP_SUP???

£29.15 ( £34.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £29.15 (£34.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --