You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6000 Series Bluetooth Wireless Over-Ear Headphones with Noise Cancelling Pro, Black -
TAH6509BK/00
New- Manufacturer:
- PHILIPS PHILIPS
- Manufacturer Part No:
- TAH6509BK/00
- Order Code:
- AV30720
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4895229139688
Product Overview
- Comfortable wireless on-ear headphones for everyday music
- Powerful 40mm dynamic drivers specially tuned to Philips Signature Sound
- Adaptive noise cancellation removes unwanted external noises in real time
- Awareness mode lets outside noises back in, Quick Awareness enhances voices for conversation
- Sleek, lightweight design with memory foam padded ear cups for comfort during longer sessions
- Dynamic Bass delivers great sound, even at low volume
- Integrated microphone for hands-free calling with noise-reduction algorithm to remove unwanted sounds
- Intuitive controls for ANC modes and a multifunction button
- Low latency mode for gaming and watching movies
- Customise sound control with the Philips Headphones app
- Bluetooth 5.3 connectivity with 10m wireless range
- Provides up to 70 hours music playback, or 45 hours with ANC from a full charge
- Fully recharges in 2 hours, or a 5 minute fast charge provides an extra 3 hours music play time
Contents
Headphones, 3.5mm audio cable, USB charging lead and user guide
Product Information
- :
- 2.4GHz
- :
- 20Hz
- :
- 40kHz
- :
- 40mm
- :
- 3.5mm Jack Plug
- :
- -
Technical Documents (0)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £54.99 (£65.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.