You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20W CD/FM Micro Music System with Bluetooth -
TAM3205M2/12
New- Manufacturer:
- PHILIPS PHILIPS
- Manufacturer Part No:
- TAM3205M2/12
- Order Code:
- AV30882
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4895229151932
- Technical Datasheet:
- TAM3205M2/12 Datasheet
Product Overview
- Compact and powerful home music system with classic two-tone design
- 2.0 Channel full range speakers with 20W RMS output
- Designed to play all your music; play CDs, listen to radio and stream music and podcasts
- CD Player with MP3 CD support
- Digital FM RDS radio with digital tuner and 20 presets
- Bluetooth 5.4 wireless connectivity with LE/LC3 codec and Auracast streaming
- Easy access USB port and 3.5mm audio in for connecting other music sources
- Simple sound control via the Philips Entertainment app for smart devices
- LED display with clock
- Sleep timer and alarm
- Intuitive wireless remote control (battery included)
- Main unit dimensions (HxWxD): 116x180x220mm
- Speaker dimensions (HxWxD): 240x150x127mm
Contents
Micro system, remote control, AAA battery, UK mains lead and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £74.99 (£89.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.