You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
All-in-One CD / DAB+ Micro Music System with Bluetooth & Spotify Connect -
TAM6805/10
- Manufacturer:
- PHILIPS PHILIPS
- Manufacturer Part No:
- TAM6805/10
- Order Code:
- AV30640
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4895229109841
- Technical Datasheet:
- TAM6805/10 Datasheet
Product Overview
- Powerful all-in-one audio system with up to 50W RMS output power
- Access thousands of online stations with Internet Radio support
- DAB/DAB+ and FM bands with digital tuning
- Multiple presets for your favourite stations (20x FM, 20x DAB, 40x IR, 10x Spotify)
- Play Audio CD, CD-R/RW and MP3 CDs
- USB Direct playback for MP3 files
- Supports Spotify Connect, use your mobile phone as a remote
- Bluetooth 4.2 connectivity with 10m wireless range
- Full range drivers combined with bass reflex ports to deliver good, clear sound quality
- Choose a preset sound style with Digital Sound Control
- Full colour 2.4" TFT display for clock and channel display
- Built-in WiFi for seamless internet connection
- 3.5mm Audio in connection for external audio devices
- Wireless remote for intuitive control (AAA batteries included)
Contents
Music system, FM antenna, remote control, 2x AAA batteries, UK mains lead and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £174.58 (£209.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.